You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LCD Display Module, 20 x 4, Black on Yellow / Green, 5V, Parallel, STN Transflective - 

MC42005A6W-SPTLY-V2

New
MC42005A6W-SPTLY-V2 - LCD Display Module, 20 x 4, Black on Yellow / Green, 5V, Parallel, STN Transflective

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MC42005A6W-SPTLY-V2
Order Code:
SC19791
Product Range
-
See all Technical Docs

Product Overview

  • Alphanumeric / character LCD module
  • 4 lines of 20 characters - 4 x 20 also referred to as 20 x 4
  • Positive mode yellow/green STN material
  • Appearance - blue/black characters on yellow/green background
  • Transflective technology, generally for indoor and outdoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Japanese font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • Yellow/green LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (top right) connection, 2.54mm pitch

Product Information


:
20 x 4

:
Black on Yellow / Green

:
5V

:
Parallel

:
English, Japanese

:
Transflective

:
4.75mm

:
STN

:
98mm x 60mm

:
-20°C

:
70°C

:
COB

:
Yellow / Green

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£17.15 ( £20.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.15 (£20.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.72 (£18.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £15.09 (£18.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --