You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
E-Paper Display Module, 128 x 296 Pixels, 3V, Black on White, SPI, -
MDE029A128296BW
- Manufacturer:
- MIDAS DISPLAYS MIDAS DISPLAYS
- Manufacturer Part No:
- MDE029A128296BW
- Order Code:
- SC19845
- Product Range
- -
- Technical Datasheet:
- MDE029A128296BW Datasheet
Product Overview
- 128x296 pixels display
- White reflectance above 35%
- Contrast ratio above 10:1
- Ultra wide viewing angle
- Ultra low power consumption
- Pure reflective mode
- Bi-stable display
- Commercial temperature range
- Landscape, portrait modes
- Hard-coat antiglare display surface
- Ultra Low current deep sleep mode
- On chip display RAM
- Waveform stored in On-chip OTP
- Serial peripheral interface available
- On-chip oscillator
- On-chip booster and regulator control for generating VCOM, Gate and Source driving voltage
- I2C signal master interface to read external temperature sensor/built-in temperature sensor
Product Information
- :
- 2.9"
- :
- 128 x 296 Pixels
- :
- Black on White
- :
- 3V
- :
- I2C, SPI
- :
- Reflective
- :
- -
- :
- 36.7mm x 79mm
- :
- 0°C
- :
- 50°C
- :
- -
- :
- -
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.66 (£16.39) | ( ) |
5+ | £12.52 (£15.02) | ( ) |
10+ | £12.02 (£14.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.