You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

E-Paper Display Module, 128 x 296 Pixels, Black / Red on White, 3V, SPI - 

MDE029A128296RBW

MDE029A128296RBW - E-Paper Display Module, 128 x 296 Pixels, Black / Red on White, 3V, SPI
MDE029A128296RBW - E-Paper Display Module, 128 x 296 Pixels, Black / Red on White, 3V, SPI
MDE029A128296RBW - E-Paper Display Module, 128 x 296 Pixels, Black / Red on White, 3V, SPI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MDE029A128296RBW
Order Code:
SC19846
Product Range
-
Technical Datasheet:
MDE029A128296RBW   Datasheet
See all Technical Docs

Product Overview

MDE029A128296RBW is an Active Matrix Electrophoretic Display(AMEPD) , with interface and a reference system design. The 2.9' active area contains 128x296 pixels, and has 1-bit full display capabilities. An integrated circuit contains gate buffer, source buffer, interface, timing control logic, oscillator, DC-DC. SRAM. LUT ,VCOM,and border are supplied with each panel.
  • 128x296 pixels display
  • White reflectance above 35%
  • Contrast ratio above 10:1
  • Ultra wide viewing angle
  • Ultra low power consumption
  • On chip display RAM
  • Waveform stored in On-chip OTP
  • Serial peripheral interface available
  • Pure reflective mode
  • Bi-stable display, commercial temperature range
  • Landscape, portrait modes
  • Hard-coat antiglare display surface
  • Ultra Low current deep sleep mode
  • On-chip oscillator
  • On-chip booster and regulator control for generating VCOM, Gate and Source driving voltage
  • I2C signal interface to read external temperature sensor

Applications

Commercial

Product Information


:
2.9"

:
128 x 296 Pixels

:
Black / Red on White

:
3V

:
SPI

:
Reflective

:
-

:
36.7mm x 79mm

:
0°C

:
50°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

1 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£16.74 ( £20.09  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.74 (£20.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £15.34 (£18.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £14.73 (£17.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --