You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LCD Display Module, 256x128, Black on White, 3.3V, I2C, Parallel, SPI, FTSN Positive Transflective - 

MD256128A6W-FPTLW

MD256128A6W-FPTLW - LCD Display Module, 256x128, Black on White, 3.3V, I2C, Parallel, SPI, FTSN Positive Transflective

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MD256128A6W-FPTLW
Order Code:
SC19838
Product Range
MD256128A
See all Technical Docs

Product Range Selector (MD256128A)

See all from this product range

Product Overview

  • Graphic LCD (Liquid Crystal Display) with 256x128 pixels
  • FSTN transflective
  • White LED backlight
  • Black characters on a white background appearance
  • Multi interface
  • ST75256 controller, 3.3V driving voltage
  • 18 DIL right connection, 0.24mm x 0.24mm pixel size
  • Operating temperature range from -20°C to +70°C
  • Chip on glass on PCB construction
  • 93.00 x 54.00 x 9.50mm overall size, 70.70 x 38.80mm viewing area

Product Information


:
256 x 128 Pixels

:
Black on White

:
3.3V

:
Multi

:
-

:
Transflective

:
FSTN

:
93mm x 54mm

:
-20°C

:
70°C

:
COB

:
White

:
MD256128A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£23.27 ( £27.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.27 (£27.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £21.41 (£25.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £19.11 (£22.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --