You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LCD Graphic Display Module, 128 x 64, Black on White, 3.1V, Parallel, Transflective, FSTN - 

MDCOG128064B6W-FPTLW

MDCOG128064B6W-FPTLW - LCD Graphic Display Module, 128 x 64, Black on White, 3.1V, Parallel, Transflective, FSTN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MDCOG128064B6W-FPTLW
Order Code:
SC19840
Product Range
-
See all Technical Docs

Product Overview

  • Number of dots: 128 x 64
  • Module dimension: 58.2x44.7x3.9mm
  • View area: 52.0x33.5 mm
  • Active area: 47.76x30.29mm
  • Dot size: 0.40x0.35mm
  • Dot pitch: 0.42x0.37mm
  • LCD type: FSTN Positive Transflective
  • Duty: 1/64
  • View direction: 6 o’clock
  • IC: ST7565P

Product Information


:
128 x 64 Pixels

:
Black on White

:
3.1V

:
Parallel

:
-

:
Transflective

:
FSTN

:
58.2mm x 44.7mm

:
-20°C

:
70°C

:
COG

:
White

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£15.90 ( £19.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £15.90 (£19.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £14.58 (£17.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £13.99 (£16.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --