You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

E-Paper Display Module, 122 x 250 Pixels, 3.3V, Black on White, SPI - 

MDE0213A122250BW

MDE0213A122250BW - E-Paper Display Module, 122 x 250 Pixels, 3.3V, Black on White, SPI

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MDE0213A122250BW
Order Code:
SC19843
Product Range
-
Also Known As:
MDE0213B1S-BW
Technical Datasheet:
MDE0213A122250BW   Datasheet
See all Technical Docs

Product Overview

MDE0213A122250BW is an Active Matrix Electrophoretic Display(AMEPD) , with interface and a reference system design. The 2.13” active area contains 122×250 pixels, and has 1-bit B/W full display capabilities. An integrated circuit contains gate buffer, source buffer, interface, timing control logic, oscillator, DC-DC. SRAM. LUT ,VCOM, and border are supplied with each panel.
  • Screen size: 2.13"
  • Display resolution: 122x250
  • Active area: 23.8x48.55mm
  • Pixel pitch: 0.1942x0.1943mm

Product Information


:
2.13"

:
122 x 250 Pixels

:
Black on White

:
3.3V

:
I2C, SPI

:
Reflective

:
-

:
29.2mm x 59.2mm

:
0°C

:
50°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

MDE0213B1S-BW

Available for back order

More stock available to supplier lead times which is approximately 21/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£12.37 ( £14.84  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.37 (£14.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £11.34 (£13.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £10.88 (£13.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --