You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OLED Graphic Display, 128x32, Yellow on Black, 3V, I2C, - 

MDOG128032A1V-YI

MDOG128032A1V-YI - OLED Graphic Display, 128x32, Yellow on Black, 3V, I2C,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MDOG128032A1V-YI
Order Code:
SC19874
Product Range
MDOG128032A1
Technical Datasheet:
MDOG128032A1V-YI   Datasheet
See all Technical Docs

Product Range Selector (MDOG128032A1)

See all from this product range

Product Overview

  • Module dimension: 30.0× 11.5 × 1.26 mm
  • Active area: 22.384 × 5.584 mm
  • Dot Matrix: 128x32
  • Pixel size: 0.152 × 0.152 mm
  • Pixel pitch: 0.175 × 0.175 mm
  • Display Mode:Passive Matrix
  • 1/32 Duty
  • Display Colour: Yellow
  • IC: SSD1306
  • Interface:I2C
  • Size: 0.91"

Product Information


:
128 x 32 Pixels

:
Yellow on Black

:
3V

:
I2C

:
30mm x 11.5mm

:
-40°C

:
80°C

:
COG

:
MDOG128032A1

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£6.43 ( £7.72  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.43 (£7.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.59 (£6.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £5.36 (£6.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --