You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XT60 PMR446 Twin Pack Walkie Talkies - 

XT60

XT60 - XT60 PMR446 Twin Pack Walkie Talkies
XT60 - XT60 PMR446 Twin Pack Walkie Talkies
XT60 - XT60 PMR446 Twin Pack Walkie Talkies

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDLAND MIDLAND
Manufacturer Part No:
XT60
Order Code:
IT45389
Product Range
-
Also Known As:
GTIN UPC EAN: 8011869197192

Product Overview

The XT60 is a fully featured twin band licence free radio and is supplied with a fast dock charger and re-chargeable battery packs.
  • Dual Band LPD/PMR transceiver
  • Channels: 24 PMR446 (8+16 pre-programmed) + 69 LPD
  • Side Tone: end of transmission beep
  • LCD display with backlight
  • Low battery indicator
  • Auto power save: automatic current economy circuit
  • 38 CTCSS and 83 DCS tones in TX and RX
  • CALL button with 5 tones selectable
  • Battery life up to 12 hours
  • Automatic squelch adjustment
  • Buttons for the channel selection
  • SCAN function
  • Keypad lock
  • Hi/low power selection (PMR band)
  • Roger Beep on/off
  • VOX for hands-free communications with 9 selectable levels
  • 2 Pin jack for ext. mike / ext. speaker

Contents

2x Walkie Talkies, USB Cable, Double Desktop Charger, 2x Rechargeable Battery 700mAh Packs

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8011869197192

15 In stock Need more?

???PF_PDP_RSP_SUP???

£65.65 ( £78.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £65.65 (£78.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --