You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XT70 PMR446 Twin Pack Walkie Talkies - 

XT70

XT70 - XT70 PMR446 Twin Pack Walkie Talkies
XT70 - XT70 PMR446 Twin Pack Walkie Talkies
XT70 - XT70 PMR446 Twin Pack Walkie Talkies
XT70 - XT70 PMR446 Twin Pack Walkie Talkies

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDLAND MIDLAND
Manufacturer Part No:
XT70
Order Code:
IT45390
Product Range
-
Also Known As:
GTIN UPC EAN: 8011869197208

Product Overview

The XT70 is a fully featured top of the range twin band licence free radio, supplied with a twin dock fast charger and re-chargeable battery packs which can give up to 17 hours use, and 2 earphone microphones.
  • Dual Band LPD/PMR transceiver
  • Channels: 24 PMR446 (8+16 pre-programmed) + 69 LPD
  • Side Tone: end of transmission beep
  • Wide LCD display with backlight
  • Low battery indicator & USB port to recharge the radio
  • Auto power save: automatic current economy circuit
  • 38 CTCSS and 83 DCS tones in TX and RX
  • CALL button with 5 tones selectable
  • Battery life up to 17 hours
  • Fast charger (4h)
  • Monitor & SCAN function
  • Baby Sitter function
  • Buttons for the channel selection
  • Knob for volume adjustment
  • Out of range function (automatic or manual)
  • Keypad lock
  • Hi/low power selection (PMR band)
  • Roger Beep on/off
  • VOX for hands-free communications with 9 selectable levels
  • 2 Pin jack for ext. mike / ext. speaker

Contents

2x Walkie Talkies, USB Cable, Double Desktop Charger, 2x Rechargeable Battery 1000mAh Packs, 2x Earphone Microphones

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8011869197208

13 In stock Need more?

???PF_PDP_RSP_SUP???

£98.98 ( £118.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £98.98 (£118.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --