You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Spring Loaded Pin, 2A, 5.2mm - 

0921-1-15-20-75-14-11-0

0921-1-15-20-75-14-11-0 - Spring Loaded Pin, 2A, 5.2mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MILL-MAX MILL-MAX
Manufacturer Part No:
0921-1-15-20-75-14-11-0
Order Code:
IN09954
See all Technical Docs

Product Overview

The 0921-1-15-20-75-14-11-0 from Mill Max is a discrete spring loaded pin contact. This low profile spring pin features a 0.0275" mid-stroke and 0.055" maximum stroke, endurance of 1,000,000cycles and a rated current of 2A continuous use (3A peak). Ideal for applications where above board height is limited. The low profile options maintain the quality and reliability of current Mill-Max spring pins by utilizing the same technology & internal spring components.
  • Low profile, standard stroke, solder mount in 0.070 minimum mounting hole
  • Force at mid stroke is 60g
  • Initial force (pre-load) is 25g
  • Gold plated beryllium copper spring
  • Copper alloy with gold finish sleeve & plunger material
  • Maximum contact resistance is 20mohm
  • Operating temperature range from -55°C to +125°C

Product Information


:
Spring Loaded Pin

:
-

:
Radius

:
2A

:
5.21mm

:
25g

:
60g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

£0.47 ( £0.56  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.47 (£0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.31 (£0.37)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --