You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40mm LED Decking Lights, White 10 Pack - 

16137

16137 - 40mm LED Decking Lights, White 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MINISUN MINISUN
Manufacturer Part No:
16137
Order Code:
LA06259
Product Range
15mm/40mm Decking Lights
Also Known As:
GTIN UPC EAN: 5016529161370

Product Range Selector (15mm/40mm Decking Lights)

See all from this product range

Product Overview

The MiniSun Pack of 10 40mm White LED Decking Lights is a set of durable and energy-efficient outdoor lights designed to enhance your decking area. Each light has a diameter of 40mm and is constructed from brushed metallic-finished metal, providing a sleek and modern appearance. The integrated LED bulbs emit a bright white light, ensuring effective illumination for your outdoor space.
  • Can be used to light up outdoor decking, kitchens or bathrooms
  • Material: Metal and Acrylic
  • Power: 4.65W
  • Dimensions (HxØ): 38x40mm
  • Cut-Out Diameter: 30mm
  • 5m cable from transformer to first light
  • 1.5m of cable between each light
  • IP rating: IP67
  • Supplied in packs of 10

Contents

6x LED Decking Lights, 1x 12V IP44 transformer with 2m of cable to 3 pin plug for indoor connection to 230V power

Product Information


:
Decking Lights

:
Low Voltage

:
Outdoor Use

:
LED

:
Cool White

:
-

:
12V

:
38mm

:
40mm

:
-

:
15mm/40mm Decking Lights

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5016529161370

2 In stock Need more?

???PF_PDP_RSP_SUP???

£32.50 ( £39.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.50 (£39.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --