You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mayfair Dusk to Dawn Outdoor Wall Lantern, Black IP44 -
17250
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 17250
- Order Code:
- LA06216
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5016529172505
Product Overview
- Ideal for use with our E27 bulbs for cost-effective lighting (max. 60W, not included)
- built-in photocell/dusk to dawn sensor, great for home security
- Polypropylene and Glass construction
- IP44 weatherproof rating
- Dimensions (HxWxD): 350x200x225mm
Product Information
- :
- Wall Lights, Outdoor
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 230V
- :
- 350mm
- :
- 200mm
- :
- 225mm
- :
- -
- :
- Hardwired
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.65 (£17.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.