You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wharf Stainless Steel Bollard Light, 1000mm IP44 -
18717
Product Overview
- Ideal for use with our ES/E27 GLS bulbs for cost-effective lighting (maximum 60W or 13W LED)
- IP44 weatherproof rating
- Material: Stainless Steel and acrylic
- Non-Dimmable
- Dimensions (HxØ): 1000x115mm
Product Information
- :
- Bollard Lights
- :
- Mains
- :
- Outdoor Use
- :
- E27 Lamp
- :
- -
- :
- -
- :
- 230V
- :
- 1m
- :
- 115mm
- :
- -
- :
- Hardwired
Technical Documents (0)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £24.97 (£29.96) | ( ) |
5+ | £23.04 (£27.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.