You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Battery Operated LED Bathroom Mirror Light 6400K, IP44 Rated -
18992
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 18992
- Order Code:
- LA06309
- Also Known As:
- GTIN UPC EAN: 5016529189923
Product Overview
- Illuminated bathroom mirror with 12 integrated 6400k cool white LEDs
- Integrated on/off switch for easy use
- IP Rating: IP44, for use in wet zones 1, 2 and 3
- Lifespan: 25,000 hours
- Requires 3x AA batteries (not included)
- Dimensions (HxWxD): 350x400x30mm
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £46.97 (£56.36) | ( ) |
5+ | £44.84 (£53.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.