You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sheldon Pin-Up Plug-In Wall Light, E14, Cream Shade -
20050
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 20050
- Order Code:
- LA07233
- Product Range
- MiniSun Wall Lights
- Also Known As:
- GTIN UPC EAN: 5016529200505
Product Range Selector (MiniSun Wall Lights)
See all from this product rangeProduct Overview
- Wall light with a metal, satin nickel base
- TC Polycotton shade in cream
- Supplied with cable, plug and switch for easy installation
- Requires max. 40W, E14 golf ball lamp (not supplied)
Product Information
- :
- Wall Lights, Indoor
- :
- Mains
- :
- Indoor Use
- :
- 40W E14 Golf Ball
- :
- -
- :
- -
- :
- 240V
- :
- 230mm
- :
- 140mm
- :
- 230mm
- :
- MiniSun Wall Lights
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.66 (£18.79) | ( ) |
3+ | £14.55 (£17.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.