You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Francis Touch Desk Lamp, White Shade -
20129
- Manufacturer:
- MINISUN MINISUN
- Manufacturer Part No:
- 20129
- Order Code:
- LA07261
- Product Range
- Francis Desk Lamps
- Also Known As:
- GTIN UPC EAN: 5016529201298
Product Range Selector (Francis Desk Lamps)
See all from this product rangeProduct Overview
- Touch table lamp with a round satin nickel base and a cylindrical, polycotton shade
- Touch to switch between 4x light modes - Off/Low/Medium/Bright
- Requires max. 40W, golf ball lamp with E14 fitting (not supplied)
Product Information
- :
- Desk Lights
- :
- Mains
- :
- Indoor Use
- :
- 40W E14 Candle/Golf Ball
- :
- -
- :
- -
- :
- 240V
- :
- 255mm
- :
- 120mm
- :
- 120mm
- :
- Francis Desk Lamps
- :
- UK Type G
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.89 (£16.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.