You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dorset Stainless Steel and Glass Outdoor Wall Lantern, IP44 - 

20701

20701 - Dorset Stainless Steel and Glass Outdoor Wall Lantern, IP44
20701 - Dorset Stainless Steel and Glass Outdoor Wall Lantern, IP44
20701 - Dorset Stainless Steel and Glass Outdoor Wall Lantern, IP44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MINISUN MINISUN
Manufacturer Part No:
20701
Order Code:
LA06240
Product Range
-
Also Known As:
GTIN UPC EAN: 5016529207016

Product Overview

The Dorset Wall Lantern in brushed chrome is a durable and stylish outdoor lighting fixture. Crafted from stainless steel, it features a classic lantern design that complements various exterior decor. The lantern requires a single E27 bulb (max 60W) and is IP44 rated, ensuring protection against water splashes.
  • Ideal for use with our ES/E27 GLS bulbs for cost-effective lighting (maximum 60W)
  • IP44 weatherproof rating
  • Stainless steel construction
  • Non-dimmable
  • Dimensions (HxWxD): 350x220x198mm

Product Information


:
Wall Lights, Outdoor

:
Mains

:
Outdoor Use

:
E27 Lamp

:
-

:
-

:
230V

:
350mm

:
220mm

:
198mm

:
-

:
Hardwired

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5016529207016

2 In stock Need more?

???PF_PDP_RSP_SUP???

£24.75 ( £29.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.75 (£29.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £23.80 (£28.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --