You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32" HD Ready WebOS Smart TV with Freesat -
JB-32CU1811
New- Manufacturer:
- MITCHELL & BROWN MITCHELL & BROWN
- Manufacturer Part No:
- JB-32CU1811
- Order Code:
- AV30654
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5061000430698
- Technical Datasheet:
- JB-32CU1811 Datasheet
Product Overview
- Modern Smart TV with comprehensive connectivity options
- DLED Panel with HD resolution (1366x768)
- WebOS Smart system with access to wide range of popular apps
- Integrated tuner with Freesat support
- Stereo speaker system with 2x 8W output
- Dolby Digital Plus/AC-4 support
- Audio Link (Bluetooth)
- USB Socket for convenient multimedia playback
- Built-in WiFi for easy network connection
- Connections: 3x HDMI, 2x USB and headphones
- VESA Wall mount compatible (100x100)
- 2 Year manufacturer warranty
Contents
TV, remote, 2x AAA batteries and user guide
Footnotes
Warnings
Product Information
- :
- 32"
- :
- HD Ready
- :
- Smart
- :
- DVB-T2 & DVB-S2
- :
- None
- :
- F
- :
- 27W
- :
- 0.5W
- :
- 27kWh
- :
- 215mm
- :
- 725mm
- :
- 477mm
- :
- 69mm
- :
- 427mm
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 30/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £149.16 (£178.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.