You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
43" 4K UHD TiVo Smart TV with Freely -
JB-43DU1811
New- Manufacturer:
- MITCHELL & BROWN MITCHELL & BROWN
- Manufacturer Part No:
- JB-43DU1811
- Order Code:
- AV30824
- Product Range
- Mitchell & Brown DU1811
- Also Known As:
- GTIN UPC EAN: 5055862344194
- Technical Datasheet:
- JB-43DU1811 Datasheet
Product Range Selector (Mitchell & Brown DU1811)
See all from this product rangeProduct Overview
- LCD Panel with 4K UHD 3840x2160 display resolution
- HDR10 High Dynamic Range with Dolby Vision & HLG support
- TiVo Smart TV makes it easier to discover and watch your favourite content
- Get access to over 100 live TV and radio channels with Freely
- Access the latest smart apps and on-demand services for the best shows and movies
- Dedicated HDR Game Mode provides optimised display settings for smooth gameplay
- Wireless Display functionality allows you to mirror mobile content to the TV screen
- 2x 8W Stereo speaker system with Dolby Atmos & High Resolution audio support
- USB ports let you play your favourite music, movies or photos straight from a USB flash drive
- Built-in WiFi for easy connection to the internet
- VESA Wallmount compatible (100x100)
- Connections: 3x HDMI, 2x USB, RJ45, CI+ and headphones
- 2 Year manufacturer warranty
Contents
TV, remote, 2x AAA batteries, UK mains lead and user guide
Warnings
Product Information
- :
- 43"
- :
- 4K Ultra HD
- :
- Smart, Freely, Hotel Mode
- :
- DVB-T/T2
- :
- None
- :
- G
- :
- 72W
- :
- 0.5W
- :
- 72kWh
- :
- 266mm
- :
- 965mm
- :
- 598mm
- :
- 87mm
- :
- 561mm
- :
- Mitchell & Brown DU1811
- :
- UK Type G
Technical Documents (3)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £249.16 (£298.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.