You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

50" 4K UHD TiVo Smart TV with Freely - 

JB-50DU1811

New
JB-50DU1811 - 50" 4K UHD TiVo Smart TV with Freely
JB-50DU1811 - 50" 4K UHD TiVo Smart TV with Freely
JB-50DU1811 - 50" 4K UHD TiVo Smart TV with Freely
JB-50DU1811 - 50" 4K UHD TiVo Smart TV with Freely

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
JB-50DU1811
Order Code:
AV30825
Product Range
Mitchell & Brown DU1811
Also Known As:
GTIN UPC EAN: 5055862344200
Technical Datasheet:
JB-50DU1811   Datasheet
See all Technical Docs

Product Range Selector (Mitchell & Brown DU1811)

See all from this product range

Product Overview

Designed to be the perfect centrepiece for your home entertainment, the Mitchell & Brown DU1811 delivers stunning visuals, immersive sound and seamless streaming. Powered by TiVo, this smart TV puts your favourite content front and centre, making it easier than ever to watch and enjoy. With Freely, you get access to over 100 live TV and radio channels, including BBC, ITV, Channel 4 and Channel 5, plus a host of news, sports and entertainment channels. Freely also provides built-in on-demand apps like BBC iPlayer, ITVX and Channel 4, so you’ll never miss a show again! Loaded with the latest smart apps, the DU1811 gives you instant access to Netflix, Amazon Prime Video, Disney+ and YouTube. Whether you’re catching up on a new series or watching the latest blockbuster, everything is just a click away.
  • LCD Panel with 4K UHD 3840x2160 display resolution
  • HDR10 High Dynamic Range with Dolby Vision & HLG support
  • TiVo Smart TV makes it easier to discover and watch your favourite content
  • Get access to over 100 live TV and radio channels with Freely
  • Access the latest smart apps and on-demand services for the best shows and movies
  • Dedicated HDR Game Mode provides optimised display settings for smooth gameplay
  • Wireless Display functionality allows you to mirror mobile content to the TV screen
  • 2x 10W Stereo speaker system with Dolby Atmos & High Resolution audio support
  • USB ports let you play your favourite music, movies or photos straight from a USB flash drive
  • Built-in WiFi for easy connection to the internet
  • VESA Wallmount compatible (200x200)
  • Connections: 3x HDMI, 2x USB, RJ45, CI+ and headphones
  • 2 Year manufacturer warranty

Contents

TV, remote, 2x AAA batteries, UK mains lead and user guide

Warnings

Note: Not suitable for sale to Republic of Ireland or EU.

Product Information


:
50"

:
4K Ultra HD

:
Smart, Freely, Hotel Mode

:
DVB-T/T2

:
None

:
G

:
54W

:
0.5W

:
54kWh

:
266mm

:
1120mm

:
685mm

:
87mm

:
648mm

:
Mitchell & Brown DU1811

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 5055862344200

5 In stock Need more?

???PF_PDP_RSP_SUP???

£265.83 ( £319.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £265.83 (£319.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --