You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UHF Two-Way Radios Twin Pack - 

GENERAL

GENERAL - UHF Two-Way Radios Twin Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MITEX MITEX
Manufacturer Part No:
GENERAL
Order Code:
IT45118
Also Known As:
GTIN UPC EAN: 5060217970010
Technical Datasheet:
GENERAL   Datasheet
See all Technical Docs

Product Overview

A compact and powerful professional set of 2, 5W hand held radios (Walkie Talkies) suitable for business, lifestyle and leisure applications. The Mitex General is extremely durable and is manufactured to the highest standards possible giving clear and reliable communication, even in the harshest of environments. Mitex are proud to supply 2 way hand held radios that are programmed back to back and ready to use straight from the box.
  • Mitex General Radios
  • Li-on Battery Packs
  • AC Adaptors
  • Intelligent Charging Docks
  • Antennas
  • Wrist Straps
  • Belt Clips
  • User Manual
  • Licence Application
  • Frequency Range (Preset): 403-470mHz
  • Number of channels (Preset): 16 Channels
  • Span of channels (Preset): 25kHz / 12.5kHz
  • Step of channels (Preset): 5, 6.25kHz
  • Working voltage: 7.2V DC +/- 20%
  • Battery: Lithium Battery 1300mA
  • Working temperature range: -20 to +60°C
  • Frequency stability: +/- 2.5ppm (-20 to +60°C)
  • Antenna: Impedance 50Ω
  • Dimensions (HxWxD): 100 x 52 x 28mm
  • Weight: 200g (per radio including battery and antenna)

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5060217970010

11 In stock Need more?

???PF_PDP_RSP_SUP???

£165.00 ( £198.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £165.00 (£198.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £158.75 (£190.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --