You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-Terminal Junction Box, 30A -
1132WHI
- Manufacturer:
- MK MK
- Manufacturer Part No:
- 1132WHI
- Order Code:
- PL14796
- Also Known As:
- GTIN UPC EAN: 5017490738370
- Technical Datasheet:
- 1132WHI Datasheet
Product Range Selector (MK Logic Plus Moulded Junction Box)
See all from this product rangeProduct Overview
- White, moulded finish
- Conforms to BS EN 60670-22
- 3x Terminals
- Terminal capacity: 4x 4mm² conductors
Product Information
- :
- 3
- :
- 30A
- :
- -
- :
- MK Logic Plus Moulded Junction Box
Technical Documents (1)
Also Known As
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.63 (£9.16) | ( ) |
5+ | £7.28 (£8.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.