You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Masterseal Plus 10A 2 Way SP Outdoor Switch, IP66 Grey -
K56401GRY
- Manufacturer:
- MK MK
- Manufacturer Part No:
- K56401GRY
- Order Code:
- PL12237
- Product Range
- MK Moulded Outdoor Switch
- Also Known As:
- GTIN UPC EAN: 5017490581389
- Technical Datasheet:
- K56401GRY Datasheet
Product Range Selector (MK Moulded Outdoor Switch)
See all from this product rangeProduct Overview
- 10A IP66 rated outdoor switch
- 1 gang SP two way
- Fixing holes for No. 8 woodscrews
- Each switch fitted with a neon
- Can be wired as a locator
- 4 x 20mm entries
- Earth and loop terminals in back box
- Dimensions: 95x95x57mm
- BS EN 60669-1:1999
- IP66 to BS EN 60529: 1992
Product Information
- :
- IP66
- :
- MK Moulded Outdoor Switch
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 12/08/25
Order now. Pay nothing until products are dispatched10 more will be available week commencing 12/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.04 (£16.85) | ( ) |
5+ | £13.84 (£16.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.