You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20A 4 Way IP56 Junction Box, 95x95x65mm -
K56506GRY
- Manufacturer:
- MK MK
- Manufacturer Part No:
- K56506GRY
- Order Code:
- PL12245
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5017490581808
- Technical Datasheet:
- K56506GRY Datasheet
Product Overview
- Four 4-way terminals
- Fixing holes for No.8 woodscrews
- 4 cable entries
- Each terminal block accepts four 2.5mm² cables
- Dimensions: 95x95x65mm
- BS6220: 1983
- IP66 BS EN 60529
Product Information
- :
- 4
- :
- -
- :
- IP56
- :
- -
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.91 (£19.09) | ( ) |
5+ | £15.26 (£18.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.