You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16A, 250V, Surface Mount CEE Appliance Inlet, 2P+E, Blue, IP44 -
K9701 BLU
- Manufacturer:
- MK MK
- Manufacturer Part No:
- K9701 BLU
- Order Code:
- PL12261
- Product Range
- Commando
- Also Known As:
- GTIN UPC EAN: 5017490277756
- Technical Datasheet:
- K9701 BLU Datasheet
Product Range Selector (Commando)
See all from this product rangeProduct Overview
- IP44 splashproof
- Pin config. 2P+E
- Top conduit (M20) or rear cable entry
- Complete with blanking plug
- Angled surface mounting
- BS EN 60309
Product Information
- :
- 16A
- :
- 250V
- :
- Bulkhead Mount
- :
- Inlet
- :
- 2P+E
- :
- Blue
- :
- IP44
- :
- Commando
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.50 (£45.00) | ( ) |
| 5+ | £36.75 (£44.10) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























