You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Medical Equipment Switched Socket, 2 Gang, Double Pole, 13A, Blue -
CMA637BL
- Manufacturer:
- MODE MODE
- Manufacturer Part No:
- CMA637BL
- Order Code:
- PL17406
- Product Range
- Click - Mode Series
- Also Known As:
- GTIN UPC EAN: 5056313221149
- Technical Datasheet:
- CMA637BL Datasheet
Product Range Selector (Click - Mode Series)
See all from this product rangeProduct Overview
- Blue moulded finish with rounded profile
- Marked 'MEDICAL EQUIPMENT ONLY'
- Designed to distinguish them from non-IPS electrical sockets
- 250V, 13A rated
- Min. back box depth: 25mm
- Dimensions (2-gang) (WxHxD): 146x86x9.5mm
Product Information
- :
- Blue Moulded
- :
- Click - Mode Series
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.50 (£12.60) | ( ) |
5+ | £9.95 (£11.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.