You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
80 Grit & 240 Grit Dual-Grit Sanding Sticks, 10 Pack -
PAB1500
- Manufacturer:
- MODELCRAFT MODELCRAFT
- Manufacturer Part No:
- PAB1500
- Order Code:
- TL23948
- Also Known As:
- GTIN UPC EAN: 5060252029803
Product Range Selector (Modelcraft - Sanding Sets)
See all from this product rangeProduct Overview
- Grits: 80 Coarse & 240 Fine
- Length 170mm; Width Tapered 13mm to 10mm
- These flexible sticks can be used wet or dry and can be cut to size to suit the task in hand
- For model making, craft and smaller DIY tasks
Product Information
- :
- -
- :
- Maroon
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Modelcraft - Sanding Sets
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.45 (£6.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.