You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
40W Glue Gun with 3x Glue Sticks 230V -
PAD1000
- Manufacturer:
- MODELCRAFT MODELCRAFT
- Manufacturer Part No:
- PAD1000
- Order Code:
- TL23952
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060576965009
Product Overview
- Pistol grip, folding stand & 1.2m cable
- Simple trigger feed application with anti-drip nozzle for complete control
- Heats up in 5-7 minutes, then ready to use
- Includes 3 low temperature glue sticks (10cm x 11mm dia.)
- 230V, 50Hz, 40W
Product Information
- :
- 240V
- :
- 11mm
- :
- 40W
- :
- -
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.59 (£15.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.