You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

0.4mm - 1.4mm Smoothing Broach Set - 

PBR2201

PBR2201 - 0.4mm - 1.4mm Smoothing Broach Set

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PBR2201
Order Code:
TL16607
Product Range
ModelCraft - Broach Sets
Also Known As:
GTIN UPC EAN: 5060030660471

Product Range Selector (ModelCraft - Broach Sets)

See all from this product range

Product Overview

This precision set, packed in handy storage wallet, contains 6 smooth steel broaches, sizes 0.4 to 1.4mm. Ideal for enlarging or sizing, as well as burnishing holes after cutting. Fitted with comfortable knurled plastic handles. Ideal for watch and clock makers, model railway enthusiasts, scale modellers etc.
  • Gently enlarges & sizes holes from 0.4mm - 1.4mm
  • Used to burnish holes after cutting
  • Ideal for work on metals and plastics

Contents

0.4mm, 0.6mm, 0.8mm, 1mm, 1.2mm & 1.4mm Broaches

Product Information


:
0.4mm, 0.6mm, 0.8mm, 1mm, 1.2mm & 1.4mm Broaches

:
ModelCraft - Broach Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060030660471

2 In stock Need more?

???PF_PDP_RSP_SUP???

£17.15 ( £20.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £17.15 (£20.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --