You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wooden Mixing Sticks, 25 Pack - 

PPS1025

New
PPS1025 - Wooden Mixing Sticks, 25 Pack
PPS1025 - Wooden Mixing Sticks, 25 Pack
PPS1025 - Wooden Mixing Sticks, 25 Pack
PPS1025 - Wooden Mixing Sticks, 25 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PPS1025
Order Code:
TL24085
Also Known As:
GTIN UPC EAN: 5060576967638

Product Overview

Strong wooden mixing sticks, ideal for stirring paint, resin, varnish, spreading glues, and construction. Easily mix paints to create better consistency or combine colours, use for craft projects, and more. 
  • Mix paint, resin, stain, epoxy, and more
  • Strong natural wood
  • Only 5mm wide, fit modelling paint bottles
  • Use for craft projects
  • Size: 140 x 5 x 2mm

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5060576967638

3 In stock Need more?

???PF_PDP_RSP_SUP???

£6.81 ( £8.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.81 (£8.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --