You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.57mm Diameter, Standard .062" Pin & Socket Crimp Terminal, Female, 18-24 AWG -
02-06-1103
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 02-06-1103
- Order Code:
- CN17705
- Product Range
- Standard .062" 1561
- Also Known As:
- 1561-(P901)L, GTIN UPC EAN: 0800753615991
- Technical Datasheet:
- 02-06-1103 Datasheet
Product Range Selector (Standard .062" 1561)
See all from this product rangeProduct Overview
- 18, 20, 22, 24AWG wire size
- Round terminals may be oriented in any direction
- 1 to 36 circuit housings
- Passive (friction) lock
Applications
Communications & Networking, Consumer Electronics
Product Information
- :
- Standard .062" 1561
- :
- Socket
- :
- Crimp
- :
- 18AWG
- :
- Tin Plated Contacts
- :
- Molex Standard .062" Series Housing Connectors
- :
- 24AWG
- :
- Brass
Technical Documents (1)
Also Known As
130 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.12 (£0.14) | ( ) |
100+ | £0.10 (£0.12) | ( ) |
500+ | £0.07 (£0.08) | ( ) |
1000+ | £0.05 (£0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.