You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pin and Socket Crimp Terminal, Tin Plated Contacts, 18AWG to 22AWG, Reel -
02-09-2116
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 02-09-2116
- Order Code:
- CN25555
- Product Range
- Standard .093" 1380
- Also Known As:
- 1380-(P901), GTIN UPC EAN: 800753760004
- Technical Datasheet:
- 02-09-2116 Datasheet
Product Range Selector (Standard .093" 1380)
See all from this product rangeProduct Overview
- Industry-standard .093" pin and socket terminal
- Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings
Applications
Communications & Networking, Consumer Electronics
Product Information
- :
- Standard .093" 1380
- :
- Pin
- :
- Crimp
- :
- 18AWG
- :
- Tin Plated Contacts
- :
- Molex 1619, 1545, 1396, 1490, 2629, 1261 & 1292 Series Plug & Receptacle Housing Connectors
- :
- 22AWG
- :
- Brass
Technical Documents (2)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.05 (£0.06) | ( ) |
100+ | £0.04 (£0.05) | ( ) |
500+ | £0.03 (£0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.