You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Contact Crimp Pin, 18 AWG, Tin Plated Contacts - 

02-09-2118

New
02-09-2118 - Contact Crimp Pin, 18 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
02-09-2118
Order Code:
CN25556
Product Range
Standard .093" 1380
Also Known As:
1380-(P901)L, GTIN UPC EAN: 800753746114
Technical Datasheet:
02-09-2118   Datasheet
See all Technical Docs

Product Range Selector (Standard .093" 1380)

See all from this product range

Product Overview

02-09-2118 is a 1380 series, standard .093" male/pin crimp terminal. For use with standard .093" pin and socket dual row/3 row/single row connector housings (1261, 1292, 1396, 1490, 1545, 1619).
  • Durability of 25 mating cycles max
  • Brass material
  • Tin material - plating termination and tin material plating mating
  • Crimp or compression termination interface style
  • Suitable for 18, 20, 22AWG wire size

Product Information


:
Standard .093" 1380

:
Pin

:
Crimp

:
18AWG

:
Tin Plated Contacts

:
Molex 1619, 1545, 1396, 1490, 2629, 1261 & 1292 Series Plug & Receptacle Housing Connectors

:
22AWG

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

1380-(P901)L, GTIN UPC EAN: 800753746114

30 In stock Need more?

???PF_PDP_RSP_SUP???

£0.10 ( £0.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.10 (£0.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.09 (£0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --