You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Way Connector Housing Socket, 3.68mm Pitch - 

03-06-2023

New
03-06-2023 - 4 Way Connector Housing Socket, 3.68mm Pitch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
03-06-2023
Order Code:
CN25559
Product Range
Standard .062" 1625
Also Known As:
1625-2P1, GTIN UPC EAN: 800753615199
Technical Datasheet:
03-06-2023   Datasheet
See all Technical Docs

Product Range Selector (Standard .062" 1625)

See all from this product range

Product Overview

The 03-06-2023 is a 2-way 0.062" pin and socket plug housing for crimp terminals without mounting ears.
  • Mates with 03-06-1022 , 03-06-1023 , 03-06-6023
  • Nylon material
  • Suitable for 1561, 4529, 2190, 1855 female crimp terminals, 1560, 1786, 1854 male crimp terminals
  • UL94V-2 flammability rating

Applications

Communications & Networking, Consumer Electronics

Product Information


:
Standard .062" 1625

:
Plug

:
2Ways

:
3.68mm

:
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

1625-2P1, GTIN UPC EAN: 800753615199

2 In stock Need more?

???PF_PDP_RSP_SUP???

£0.17 ( £0.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.15 (£0.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --