You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2.36mm Diameter Standard .093" Pin & Socket Receptacle Housing, 2 Way, with Pre-bent Mounting Ears - 

03-09-1027

New
03-09-1027 - 2.36mm Diameter Standard .093" Pin & Socket Receptacle Housing, 2 Way, with Pre-bent Mounting Ears

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
03-09-1027
Order Code:
CN25561
Product Range
Standard .093" 1545
Also Known As:
1545-R3, GTIN UPC EAN: 800753615052
Technical Datasheet:
03-09-1027   Datasheet
See all Technical Docs

Product Range Selector (Standard .093" 1545)

See all from this product range

Product Overview

  • Industry-standard .093" pin and socket terminal
  • Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings

Applications

Communications & Networking, Consumer Electronics

Product Information


:
Standard .093" 1545

:
Receptacle

:
2Ways

:
6.3mm

:
Molex 1561/4559/4529/2190/2189/1787/1855/1779/1560/1786/1854/1778 Series Pin & Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Also Known As

1545-R3, GTIN UPC EAN: 800753615052

52 In stock Need more?

???PF_PDP_RSP_SUP???

£0.23 ( £0.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.23 (£0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.14 (£0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --