You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KK 396 Crimp Terminal 2478, 18-24 AWG, Bag, Phosphor Bronze, Tin (Sn) -
08-52-0072
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 08-52-0072
- Order Code:
- CN25576
- Product Range
- KK 2478
- Also Known As:
- 2478-3-(P909)L, GTIN UPC EAN: 800754225632
Product Range Selector (KK 2478)
See all from this product rangeProduct Overview
- Phosphor bronze metal
- Tin material plating mating and tin material plating termination
- Crimp or compression termination interface style
- Suitable for 18, 20, 22, 24AWG wire size
- Ideal for power, wire-to-board applications
Product Information
- :
- KK 2478
- :
- Socket
- :
- Crimp
- :
- 18AWG
- :
- Tin Plated Contacts
- :
- Molex KK 2574, 2139, 41695, 3069, 6422, 5265, 5239 Series Housing Connectors
- :
- 24AWG
- :
- Phosphor Bronze
Technical Documents (1)
Also Known As
540 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.08 (£0.10) | ( ) |
100+ | £0.07 (£0.08) | ( ) |
500+ | £0.06 (£0.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.