You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KK 254 Crimp Terminal 4809, 22AWG to 30AWG, Reel Selective Gold (Au) -
08-55-0110
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 08-55-0110
- Order Code:
- CN25581
- Product Range
- KK 254 4809
- Also Known As:
- 4809-(555), GTIN UPC EAN: 800753757059
- Technical Datasheet:
- 08-55-0110 Datasheet
Product Range Selector (KK 254 4809)
See all from this product rangeProduct Overview
- 22, 24, 26, 28 and 30AWG applicable wire sizes
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Product Information
- :
- KK 254 4809
- :
- Socket
- :
- Crimp
- :
- 22AWG
- :
- Gold Plated Contacts
- :
- Molex KK 6471 Series Housing Connectors
- :
- 30AWG
- :
- Brass
Technical Documents (4)
Also Known As
39 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.06 (£0.07) | ( ) |
100+ | £0.05 (£0.06) | ( ) |
500+ | £0.04 (£0.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.