You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5mm Pitch SPOX Wire-to-Board Crimp Terminal, Reel -
08-70-1039
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 08-70-1039
- Order Code:
- CN25588
- Product Range
- Mini-SPOX 5263
- Also Known As:
- 5263PBT, GTIN UPC EAN: 800753534902
- Technical Datasheet:
- 08-70-1039 Datasheet
Product Range Selector (Mini-SPOX 5263)
See all from this product rangeProduct Overview
- Phosphor bronze metal material, tin plating mating and termination material
- 1.90mm maximum wire insulation diameter
- Wire size range from 22 to 28AWG
Product Information
- :
- Mini-SPOX 5263
- :
- Socket
- :
- Crimp
- :
- 22AWG
- :
- Tin Plated Contacts
- :
- Molex Mini-SPOX 5264 Series Housing Connectors
- :
- 28AWG
- :
- Phosphor Bronze
Technical Documents (4)
Also Known As
420 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | £0.037 (£0.04) | ( ) |
100+ | £0.03 (£0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.