You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Way -
09-50-3031
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 09-50-3031
- Order Code:
- CN16157
- Product Range
- KK 396 2139 Series
- Also Known As:
- 2139-3A, GTIN UPC EAN: 0800753614017
- Technical Datasheet:
- 09-50-3031 Datasheet
Product Range Selector (KK 396 2139 Series)
See all from this product rangeProduct Overview
- CSA LR19980, UL E29179 certified
- 94V-2 flammability
- Natural colour nylon resin
- 3.96mm pitch mating interface
- Power, wire-to-board application
- Lock to mating part
Product Information
- :
- KK 396 2139 Series
- :
- Receptacle
- :
- 3Ways
- :
- 3.96mm
- :
- Molex KK 396 2478 & 2578 Series Socket Contacts
Technical Documents (1)
Also Known As
33 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | £0.08 (£0.10) | ( ) |
25+ | £0.07 (£0.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.