You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KK 3.96mm Crimp Terminal Housing, Friction Ramp, 4 Way - 

09-50-3041

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
09-50-3041
Order Code:
CN16158
Product Range
KK 396 2139 Series
Also Known As:
2139-4A, GTIN UPC EAN: 0800753614024
Technical Datasheet:
09-50-3041   Datasheet
See all Technical Docs

Product Range Selector (KK 396 2139 Series)

See all from this product range

Product Overview

09-50-3041 is a single row, 4 circuits, KK 3.96mm receptacle crimp housing with friction ramp. It mates with 41661 KK 396 vertical breakaway headers, 41662 KK 396 right-angle breakaway headers, 41671 KK 396 vertical square pin breakaway headers, 41672 KK 396 right-angle friction lock breakaway headers, 41771 KK 396 vertical headers without peg, 41772 KK 396 right-angle headers without peg, 41791 KK 396 vertical headers with friction lock, 41792 KK 396 right-angle headers with friction lock, 42491 KK 396 vertical headers with friction lock and 42492 KK 396 right-angle headers with friction lock.
  • CSA LR19980, UL E29179 certified
  • 94V-2 flammability
  • Natural colour nylon resin
  • 3.96mm pitch mating interface
  • Power, wire-to-board application
  • Lock to mating part

Product Information


:
KK 396 2139 Series

:
Receptacle

:
4Ways

:
3.96mm

:
Molex KK 396 2478 & 2578 Series Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

2139-4A, GTIN UPC EAN: 0800753614024

9 In stock Need more?

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.11 (£0.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --