You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
13 Way Crimp Terminal Housing Socket, 3.96mm Pitch -
09-50-3131
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 09-50-3131
- Order Code:
- CN25593
- Product Range
- KK 396 2139
- Also Known As:
- 2139-13A, GTIN UPC EAN: 800753619005
- Technical Datasheet:
- 09-50-3131 Datasheet
Product Range Selector (KK 396 2139)
See all from this product rangeProduct Overview
- Three point contact, dual cantilever terminal
- Polarizing header backwalls, polarizing ribs on receptacles
- PCB retention pegs on headers
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
Applications
Automotive, Consumer Electronics, Industrial, Medical, Communications & Networking, Communications & Networking
Product Information
- :
- KK 396 2139
- :
- Receptacle
- :
- 13Ways
- :
- 3.96mm
- :
- 2478 Series Contacts
Technical Documents (4)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.45 (£0.54) | ( ) |
50+ | £0.33 (£0.40) | ( ) |
100+ | £0.26 (£0.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.