You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6 Way Crimp Terminal Connector Socket Receptacle House, Friction Ramp, 3.96mm Pitch -
09-50-8063
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 09-50-8063
- Order Code:
- CN24506
- Product Range
- KK 396 41695
- Also Known As:
- 41695-N-D06, GTIN UPC EAN: 0800755490527
- Technical Datasheet:
- 09-50-8063 Datasheet
Product Range Selector (KK 396 41695)
See all from this product rangeProduct Overview
- Natural colour
- UL94V-0 flammability rating
- Lock to mating part
- Polarized to mating part
Applications
Automotive, Communications & Networking, Consumer Electronics, Data , Computing, Industrial, Medical
Product Information
- :
- KK 396 41695
- :
- Receptacle
- :
- 6Ways
- :
- 3.96mm
- :
- 797582145, 797582146 Crimp Terminals
Technical Documents (4)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.35 (£0.42) | ( ) |
10+ | £0.28 (£0.34) | ( ) |
50+ | £0.25 (£0.30) | ( ) |
100+ | £0.23 (£0.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.