You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Way Connector Housing Socket, SPOX 5197, 5.08mm Pitch -
10-01-3036
New- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 10-01-3036
- Order Code:
- CN25599
- Product Range
- SPOX 5197
- Also Known As:
- 5197-03, GTIN UPC EAN: 800754313124
- Technical Datasheet:
- 10-01-3036 Datasheet
Product Range Selector (SPOX 5197)
See all from this product rangeProduct Overview
- Natural colour
- UL94V-2 flammability rating
- Operating temperature range from -40 to 105°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical
Product Information
- :
- SPOX 5197
- :
- Receptacle
- :
- 3Ways
- :
- 5.08mm
- :
- Molex SPOX 5197 Series Contacts
Technical Documents (5)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.38 (£0.46) | ( ) |
50+ | £0.29 (£0.35) | ( ) |
100+ | £0.23 (£0.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.