You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Header, Sqr Pin, 5.08mm, 2 Way - 

10-08-1021

10-08-1021 - Header, Sqr Pin, 5.08mm, 2 Way
10-08-1021 - Header, Sqr Pin, 5.08mm, 2 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
10-08-1021
Order Code:
CN16175
Product Range
KK 508 3003
Also Known As:
3003-02A, GTIN UPC EAN: 0800753744912
Technical Datasheet:
10-08-1021   Datasheet
See all Technical Docs

Product Range Selector (KK 508 3003)

See all from this product range

Product Overview

KK 508 Connector System is ideal for board to board and wire to board applications. They delivers up to 7A per circuit (wire to board configuration) and 5A per circuit (board to board configuration) in an industry-standard 5.08mm pitch.
  • Dual-cantilever terminals
  • Prevents mismating
  • Anti-snag terminals
  • Glow wire capable material

Applications

Consumer Electronics, Communications & Networking, Industrial

Product Information


:
Board-to-Board

:
5.08mm

:
1Rows

:
2Contacts

:
Through Hole Straight

:
KK 508 3003

:
Unshrouded

:
Brass

:
Tin Plated Contacts

:
Pin Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

3003-02A, GTIN UPC EAN: 0800753744912

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£0.20 ( £0.24  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 25+
  • 500+
  • 1000+
Quantity Price Your Price (Inc. VAT)
 
 
5+ £0.20 (£0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £0.18 (£0.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ £0.17 (£0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ £0.16 (£0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --