You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way USB Connector Vertical USB 2.0 Type A Socket, PCB Mount -
105057-0001
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 105057-0001
- Order Code:
- CN25610
- Product Range
- 105057
- Also Known As:
- GTIN UPC EAN: 191128079204
- Technical Datasheet:
- 105057-0001 Datasheet
Product Range Selector (105057)
See all from this product rangeProduct Overview
- Metal shielding on all sides - superior shielding against RFI and EMI
- Grounding fingers - ground mating halves
- Bevelled metal pins provides ground to PCB and strong board retention
- Small footprint ideal for space-constraint applications
- Detent lock - securing mating retention
- Black colour
- Current rating per contact is 1.5A
- Voltage rating is 30V
- Operating temperature range from -40 to 85°C
Product Information
- :
- USB Type A
- :
- USB 2.0
- :
- Receptacle
- :
- 4Ways
- :
- Through Hole Mount
- :
- Vertical
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 105057
Technical Documents (5)
Also Known As
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
8 more will be available week commencing 30/08/25
8 more will be available week commencing 30/08/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £0.85 (£1.02) | ( ) |
50+ | £0.75 (£0.90) | ( ) |
100+ | £0.64 (£0.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.