You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vertical Micro USB 2.0 Type B Connector Socket, SMD - 

105133-0001

New
105133-0001 - Vertical Micro USB 2.0 Type B Connector Socket, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
105133-0001
Order Code:
CN25611
Product Range
105133
Also Known As:
GTIN UPC EAN: 884982164949
Technical Datasheet:
105133-0001   Datasheet
See all Technical Docs

Product Range Selector (105133)

See all from this product range

Product Overview

The 105133-0001 is a vertical Micro-USB Type-B receptacle with gold-plated copper alloy contact. It supports USB 2.0 version and features 5 positions, surface mount, fully shielded and grounding to panel.
  • 10000-cycle maximum durability (mating)

Product Information


:
Micro USB Type B

:
USB 2.0

:
Receptacle

:
5Ways

:
Surface Mount

:
Vertical

:
Copper Alloy

:
Gold Plated Contacts

:
105133

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Also Known As

GTIN UPC EAN: 884982164949

42 In stock Need more?

???PF_PDP_RSP_SUP???

£0.89 ( £1.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.89 (£1.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.79 (£0.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.68 (£0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --