You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 3.1 Type C, USB Connector Socket, 24 Ways, SMD, Right Angle -
105450-0101
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 105450-0101
- Order Code:
- CN25637
- Product Range
- 105450 Series
- Also Known As:
- GTIN UPC EAN: 889056497121
- Technical Datasheet:
- 105450-0101 Datasheet
Product Range Selector (105450 Series)
See all from this product rangeProduct Overview
- Wire-to-board application, fully shielded
- 30VAC/DC maximum voltage, 10000 mating cycles max durability
- 24 circuits (maximum), black resin colour, top-mount
- Gold over palladium nickel plating mating
- High temperature thermoplastic resin material
- Right angle orientation, surface mount termination interface style
- 0.50mm mating interface/termination interface pitch
- Operating temperature range from -30 to 85°C
Product Information
- :
- USB Type C
- :
- USB 3.1
- :
- Receptacle
- :
- 24Ways
- :
- Surface Mount
- :
- Right Angle
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 105450 Series
Technical Documents (7)
Also Known As
38 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.28 (£1.54) | ( ) |
50+ | £1.12 (£1.34) | ( ) |
100+ | £0.96 (£1.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.