You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor Cable, Ultra-Lock Socket to Free End, 8 Positions, 300mm -
120084-5095
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 120084-5095
- Order Code:
- CN25645
- Product Range
- Ultra-Lock 120084 Series
- Also Known As:
- GTIN UPC EAN: 883906778484
- Technical Datasheet:
- 120084-5095 Datasheet
Product Range Selector (Ultra-Lock 120084 Series)
See all from this product rangeProduct Overview
- 8 poles
- Maximum current per contact is 2.0A
- Maximum voltage is 30V AC / 36V DC
- 24AWG wire size
- Operating temperature range from -25°C to +90°C
- M16 x 1.5mm mounting threads
- Nickel-plated brass material
- Front panel mount and internal thread coupling
- IP69K, NEMA 6 rating
- 0.30m cable length
Product Information
- :
- Ultra-Lock Receptacle
- :
- Free End
- :
- 8 Positions
- :
- 300mm
- :
- 11.8"
- :
- Ultra-Lock 120084 Series
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.31 (£17.17) | ( ) |
50+ | £13.86 (£16.63) | ( ) |
100+ | £13.40 (£16.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.