You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor Cable, BRAD, M12 Plug, Free End, 8 Positions, 300mm, Ultra-Lock -
120084-5096
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 120084-5096
- Order Code:
- CN25646
- Product Range
- Ultra-Lock®
- Also Known As:
- GTIN UPC EAN: 883906778491
- Technical Datasheet:
- 120084-5096 Datasheet
Product Range Selector (Ultra-Lock®)
See all from this product rangeProduct Overview
- M16 x 1.5 Mounting thread
- External thread coupling
- 24AWG Wire size
- 2A Maximum current per contact
- 30VAC/36VDC Maximum voltage
- IP69K Protection
Applications
Sensing & Instrumentation
Product Information
- :
- M12 Plug
- :
- Free End
- :
- 8 Positions
- :
- 300mm
- :
- 11.8"
- :
- Ultra-Lock®
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.68 (£16.42) | ( ) |
50+ | £13.47 (£16.16) | ( ) |
100+ | £13.25 (£15.90) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.