You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD RHCP LDS GPS Antenna, 1.597GHz to 1.607GHz, 1.1dBi - 

146216-0001

146216-0001 - SMD RHCP LDS GPS Antenna, 1.597GHz to 1.607GHz, 1.1dBi
146216-0001 - SMD RHCP LDS GPS Antenna, 1.597GHz to 1.607GHz, 1.1dBi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
146216-0001
Order Code:
RF01097
Product Range
146216
Also Known As:
GTIN UPC EAN: 0889056690140
Technical Datasheet:
146216-0001   Datasheet
See all Technical Docs

Product Range Selector (146216)

See all from this product range

Product Overview

  • Onmidirectional
  • Frequency: 1556MHz to 1566MHz (Band 1), 1571MHz to 1580MHz (Band 2) and 1607MHz to 1597MHz (Band 3)
  • Peak gain: 0.6dBi at 1561MHz, 1.1dBi at 1575MHz and 1602MHz
  • Dimensions: 11.8x11.5x5.95mm

Product Information


:
GPS

:
1.597GHz

:
1.607GHz

:
SMD

:
1.1dBi

:
-

:
2W

:
50ohm

:
Right Hand Circular

:
146216

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 0889056690140

5 In stock Need more?

???PF_PDP_RSP_SUP???

£1.27 ( £1.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.27 (£1.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £1.22 (£1.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £1.17 (£1.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --